



CF4113HBL-000U-ABD | |
|---|---|
DigiKey Part Number | 259-1871-ND |
Manufacturer | |
Manufacturer Product Number | CF4113HBL-000U-ABD |
Description | FAN AXIAL 120X38MM 100/240VAC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100/240VAC Square - 120mm L x 120mm H Ball 109.0 CFM (3.05m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 44.9dB(A) |
Manufacturer Sunon Fans | Power (Watts) 5.10W |
Series | RPM 3500 RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Ingress Protection IP55 - Dust Protected, Water Resistant |
Voltage - Rated 100/240VAC | Operating Temperature -13 ~ 158°F (-25 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency ATEX, CE, CUR, TUV, UL |
Width 38.00mm | Weight 0.699 lb (317.06 g) |
Air Flow 109.0 CFM (3.05m³/min) | Current Rating (Amps) 0.081A |
Static Pressure 0.370 in H2O (92.2 Pa) | Voltage Range 90 ~ 265VAC |
Bearing Type Ball | Material - Frame Polybutylene Terephthalate (PBT) |
Fan Type Tubeaxial | Material - Blade Polybutylene Terephthalate (PBT) |
Features Auto Restart, Dual Voltage, Electronic Commutation (EC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.263.94225 | kr.10,557.69 |
| Unit Price without VAT: | kr.263.94225 |
|---|---|
| Unit Price with VAT: | kr.329.92781 |










