CF4113HBL-000U-A99 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sunon Fans
In Stock: 277
Unit Price: kr.225.56000
Datasheet
CF4113
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CF4113
Sunon EC Axial Fans | Digi-Key Daily
SUNON EC Fan Overview

CF4113HBL-000U-A99

DigiKey Part Number
259-1753-ND
Manufacturer
Manufacturer Product Number
CF4113HBL-000U-A99
Description
FAN AXIAL 120X38MM 100-240V
Customer Reference
Detailed Description
Fan Tubeaxial 110/230VAC Square - 120mm L x 120mm H Ball 109.0 CFM (3.05m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
110/230VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
109.0 CFM (3.05m³/min)
Static Pressure
0.370 in H2O (92.2 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Auto Restart, Dual Voltage, Electronic Commutation (EC)
Noise
44.9dB(A)
Power (Watts)
5.10W
RPM
3500 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-13 ~ 158°F (-25 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.595 lb (269.89 g)
Current Rating (Amps)
0.056/0.081A
Voltage Range
90 ~ 265VAC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes