



A1179-HBL.TC.GN | |
|---|---|
DigiKey Part Number | A1179-HBL.TC.GN-ND |
Manufacturer | |
Manufacturer Product Number | A1179-HBL.TC.GN |
Description | FAN AXIAL 176X89MM 115VAC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 176mm L x 176mm H Ball 335.0 CFM (9.38m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | A1179-HBL.TC.GN Models |
Category | Fan Type Tubeaxial |
Manufacturer Sunon Fans | Noise 66.0dB(A) |
Series | Power (Watts) 30.00W |
Packaging Bulk | RPM 3250 RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated 115VAC | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 176mm L x 176mm H | Approval Agency CE, CUR, TUV, UL |
Width 89.00mm | Weight 4.3 lbs (2 kg) |
Air Flow 335.0 CFM (9.38m³/min) | Current Rating (Amps) 0.270A |
Static Pressure 0.800 in H2O (199.3 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.829.14533 | kr.24,874.36 |
| Unit Price without VAT: | kr.829.14533 |
|---|---|
| Unit Price with VAT: | kr.1,036.43166 |

