A1175HBT-TC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sunon Fans
In Stock: 227
Unit Price: kr.469.54000
Datasheet
Fan Tubeaxial 115VAC Rectangular - 171mm L x 151mm H Ball 239.0 CFM (6.69m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Rectangular - 171mm L x 151mm H Ball 239.0 CFM (6.69m³/min) 2 Terminals
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

A1175HBT-TC

DigiKey Part Number
259-1105-ND
Manufacturer
Manufacturer Product Number
A1175HBT-TC
Description
FAN AXIAL 171X51MM 115VAC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Rectangular - 171mm L x 151mm H Ball 239.0 CFM (6.69m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
58.0dB(A)
Manufacturer
Sunon Fans
Power (Watts)
27.00W
Series
RPM
3200 RPM
Part Status
Obsolete
Termination
2 Terminals
Voltage - Rated
115VAC
Operating Temperature
14 ~ 176°F (-10 ~ 80°C)
Size / Dimension
Rectangular - 171mm L x 151mm H
Approval Agency
CE, CUR, TUV, UL
Width
51.00mm
Weight
2 lbs (907.2 g)
Air Flow
239.0 CFM (6.69m³/min)
Current Rating (Amps)
0.230A
Static Pressure
0.690 in H2O (171.8 Pa)
Voltage Range
75 ~ 125VAC
Bearing Type
Ball
Material - Frame
Aluminum
Fan Type
Tubeaxial
Material - Blade
Polycarbonate (PC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A1175-HBT.TC.GNSunon Fans227259-1307-NDkr.469.54000Direct
Obsolete
This product is no longer manufactured. View Substitutes