Direct
Direct




A1175-HBL.T.GN | |
|---|---|
DigiKey Part Number | A1175-HBL.T.GN-ND |
Manufacturer | |
Manufacturer Product Number | A1175-HBL.T.GN |
Description | FAN AXIAL 171.5X51MM 115VAC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Rectangular/Rounded - 171.5mm L x 151mm H Ball 200.0 CFM (5.60m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | A1175-HBL.T.GN Models |
Category | Fan Type Tubeaxial |
Manufacturer Sunon Fans | Noise 55.0dB(A) |
Series | Power (Watts) 36.00W |
Packaging Bulk | RPM 2950 RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated 115VAC | Approval Agency CE, CUR, TUV, UL |
Size / Dimension Rectangular/Rounded - 171.5mm L x 151mm H | Weight 2.1 lbs (952.5 g) |
Width 51.00mm | Current Rating (Amps) 0.480A |
Air Flow 200.0 CFM (5.60m³/min) | Material - Frame Aluminum |
Static Pressure 0.380 in H2O (94.6 Pa) | Base Product Number |
Bearing Type Ball |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDA2-17251NBHW4F | Qualtek | 31 | Q860-ND | kr.417.74000 | Direct |
| FKA1-17251NBHW31 | Qualtek | 83 | Q600-ND | kr.344.96000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | kr.285.26139 | kr.10,269.41 |
| Unit Price without VAT: | kr.285.26139 |
|---|---|
| Unit Price with VAT: | kr.356.57674 |



