
5149HQ/EG75050S1-C050-S9A | |
---|---|
DigiKey Part Number | 259-5149HQ/EG75050S1-C050-S9A-ND |
Manufacturer | |
Manufacturer Product Number | 5149HQ/EG75050S1-C050-S9A |
Description | DC BLOWER 84X77X7MM TACH/PWM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Rectangular/Rounded - 83.6mm L x 76.9mm H Sleeve 4.9 CFM (0.137m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 83.6mm L x 76.9mm H | |
Width | 6.80mm | |
Air Flow | 4.9 CFM (0.137m³/min) | |
Static Pressure | 0.600 in H2O (149.5 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 36.5dB(A) | |
Power (Watts) | 2.25 W | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.400A | |
Voltage Range | 2.4 ~ 5VDC | |
Material - Frame | Polyphenylene Ether (PPE) | |
Material - Blade | Liquid Crystal Polymer (LCP) | |
Lifetime @ Temp. | 20000 Hrs @ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.33.54000 | kr.33.54 |
10 | kr.27.87200 | kr.278.72 |
25 | kr.25.65120 | kr.641.28 |
50 | kr.24.02440 | kr.1,201.22 |
Unit Price without VAT: | kr.33.54000 |
---|---|
Unit Price with VAT: | kr.41.92500 |