



4552HQ/EG75050S1-C070-S9A | |
|---|---|
DigiKey Part Number | 259-4552HQ/EG75050S1-C070-S9A-ND |
Manufacturer | |
Manufacturer Product Number | 4552HQ/EG75050S1-C070-S9A |
Description | FAN BLOWER 82.8X7.5MM 5VDC RECT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Rectangular/Rounded - 82.8mm L x 80.9mm H Sleeve 4.3 CFM (0.120m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
Category | Noise 35.4dB(A) |
Mfr | Power (Watts) 1.35 W |
Series | RPM |
Packaging Box | Termination 4 Position Rectangular Connector |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CUR, TUV, UL |
Size / Dimension Rectangular/Rounded - 82.8mm L x 80.9mm H | Weight 0.098 lb (44.45 g) |
Width 7.50mm | Current Rating (Amps) 0.270A |
Air Flow 4.3 CFM (0.120m³/min) | Voltage Range 2.5 ~ 6VDC |
Static Pressure 0.510 in H2O (127.0 Pa) | Material - Frame Steel, Polybutylene Terephthalate (PBT) |
Bearing Type Sleeve | Material - Blade Liquid Crystal Polymer (LCP) |
Fan Type | Lifetime @ Temp. 35000 Hrs @ 40°C |
Features Auto Restart, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.75000 | kr.70.75 |
| 10 | kr.57.34500 | kr.573.45 |
| 25 | kr.52.31520 | kr.1,307.88 |
| 50 | kr.48.70640 | kr.2,435.32 |
| 100 | kr.45.29680 | kr.4,529.68 |
| 250 | kr.44.25956 | kr.11,064.89 |
| Unit Price without VAT: | kr.70.75000 |
|---|---|
| Unit Price with VAT: | kr.88.43750 |


