
XZVGMYK53W-9 | |
|---|---|
DigiKey Part Number | 1497-1312-2-ND - Tape & Reel (TR) 1497-1312-1-ND - Cut Tape (CT) 1497-1312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVGMYK53W-9 |
Description | LED GRN/YLW CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZVGMYK53W-9 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V Green, 2V Yellow |
Mfr | Current - Test 20mA Green, 20mA Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 574nm Green, 590nm Yellow |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.65mm |
Lens Size 1.60mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.53400 | kr.15.34 |
| 100 | kr.1.08410 | kr.108.41 |
| 500 | kr.0.88062 | kr.440.31 |
| 1.000 | kr.0.81342 | kr.813.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.75617 | kr.1,512.34 |
| 4.000 | kr.0.70748 | kr.2,829.92 |
| 6.000 | kr.0.68248 | kr.4,094.88 |
| 10.000 | kr.0.65421 | kr.6,542.10 |
| 14.000 | kr.0.63738 | kr.8,923.32 |
| 20.000 | kr.0.62096 | kr.12,419.20 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

