
XZVG87W | |
|---|---|
DigiKey Part Number | 1497-1416-2-ND - Tape & Reel (TR) 1497-1416-1-ND - Cut Tape (CT) 1497-1416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVG87W |
Description | LED GREEN CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZVG87W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.20mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.29200 | kr.12.92 |
| 100 | kr.0.90790 | kr.90.79 |
| 500 | kr.0.73392 | kr.366.96 |
| 1.000 | kr.0.67650 | kr.676.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.62747 | kr.1,254.94 |
| 4.000 | kr.0.58579 | kr.2,343.16 |
| 6.000 | kr.0.56437 | kr.3,386.22 |
| 10.000 | kr.0.54015 | kr.5,401.50 |
| 14.000 | kr.0.52572 | kr.7,360.08 |
| 20.000 | kr.0.51164 | kr.10,232.80 |
| 50.000 | kr.0.48054 | kr.24,027.00 |
| 100.000 | kr.0.46116 | kr.46,116.00 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

