Green 570nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZVG81FS

DigiKey Part Number
1497-1222-2-ND - Tape & Reel (TR)
1497-1222-1-ND - Cut Tape (CT)
1497-1222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZVG81FS
Description
LED GREEN CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
XZVG81FS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
110°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
574nm
Lens Color
Colorless
Package / Case
2-SMD, J-Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.80mm L x 1.20mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.80mm
Lens Size
2.30mm x 0.57mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.100
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.89600kr.18.96
100kr.1.35040kr.135.04
500kr.1.10442kr.552.21
1.000kr.1.02340kr.1,023.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.95436kr.1,908.72
4.000kr.0.89572kr.3,582.88
6.000kr.0.86561kr.5,193.66
10.000kr.0.83159kr.8,315.90
14.000kr.0.81133kr.11,358.62
20.000kr.0.79158kr.15,831.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750