
XZVG74W | |
|---|---|
DigiKey Part Number | 1497-1220-2-ND - Tape & Reel (TR) 1497-1220-1-ND - Cut Tape (CT) 1497-1220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVG74W |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZVG74W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.87000 | kr.1.87 |
| 10 | kr.1.29600 | kr.12.96 |
| 100 | kr.0.91070 | kr.91.07 |
| 500 | kr.0.73620 | kr.368.10 |
| 1.000 | kr.0.67860 | kr.678.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.62943 | kr.1,258.86 |
| 4.000 | kr.0.58761 | kr.2,350.44 |
| 6.000 | kr.0.56613 | kr.3,396.78 |
| 10.000 | kr.0.54183 | kr.5,418.30 |
| 14.000 | kr.0.52736 | kr.7,383.04 |
| 20.000 | kr.0.51324 | kr.10,264.80 |
| 50.000 | kr.0.48203 | kr.24,101.50 |
| 100.000 | kr.0.46259 | kr.46,259.00 |
| Unit Price without VAT: | kr.1.87000 |
|---|---|
| Unit Price with VAT: | kr.2.33750 |


