
XZDGK45WT | |
|---|---|
DigiKey Part Number | 1497-1327-2-ND - Tape & Reel (TR) 1497-1327-1-ND - Cut Tape (CT) 1497-1327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDGK45WT |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | XZDGK45WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.15000 | kr.3.15 |
| 10 | kr.2.18600 | kr.21.86 |
| 100 | kr.1.56760 | kr.156.76 |
| 500 | kr.1.28922 | kr.644.61 |
| 1.000 | kr.1.19752 | kr.1,197.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.11953 | kr.2,239.06 |
| 4.000 | kr.1.05330 | kr.4,213.20 |
| 6.000 | kr.1.01932 | kr.6,115.92 |
| 10.000 | kr.0.98092 | kr.9,809.20 |
| 14.000 | kr.0.95807 | kr.13,412.98 |
| 20.000 | kr.0.93579 | kr.18,715.80 |
| 50.000 | kr.0.88658 | kr.44,329.00 |
| Unit Price without VAT: | kr.3.15000 |
|---|---|
| Unit Price with VAT: | kr.3.93750 |

