
XZVG45WT | |
|---|---|
DigiKey Part Number | 1497-1326-2-ND - Tape & Reel (TR) 1497-1326-1-ND - Cut Tape (CT) 1497-1326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVG45WT |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | XZVG45WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.44000 | kr.2.44 |
| 10 | kr.1.69100 | kr.16.91 |
| 100 | kr.1.20310 | kr.120.31 |
| 500 | kr.0.98096 | kr.490.48 |
| 1.000 | kr.0.90772 | kr.907.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.84542 | kr.1,690.84 |
| 4.000 | kr.0.79245 | kr.3,169.80 |
| 6.000 | kr.0.76525 | kr.4,591.50 |
| 10.000 | kr.0.73451 | kr.7,345.10 |
| 14.000 | kr.0.71621 | kr.10,026.94 |
| 20.000 | kr.0.69835 | kr.13,967.00 |
| 50.000 | kr.0.65892 | kr.32,946.00 |
| 100.000 | kr.0.63436 | kr.63,436.00 |
| Unit Price without VAT: | kr.2.44000 |
|---|---|
| Unit Price with VAT: | kr.3.05000 |

