XZMYLA92S-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SunLED
In Stock: 3.978
Unit Price: kr.7.59000
Datasheet
Yellow 590nm LED Indication - Discrete 2.7V 4-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMYLA92S-4

DigiKey Part Number
1497-1113-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XZMYLA92S-4
Description
LED YELLOW CLEAR CHIP SMD
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.7V 4-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
XZMYLA92S-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.60mm Dia
Voltage - Forward (Vf) (Typ)
2.7V
Current - Test
150mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
4-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.50mm L x 3.15mm W
Height (Max)
1.15mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes