Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 1209 (3224 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMYKVG78W

DigiKey Part Number
1497-1446-2-ND - Tape & Reel (TR)
1497-1446-1-ND - Cut Tape (CT)
1497-1446-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMYKVG78W
Description
LED GRN/YLW CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 1209 (3224 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
2.1V Green, 2V Yellow
Current - Test
20mA Green, 20mA Yellow
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 590nm Yellow
Features
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.70000kr.2.70
10kr.1.84500kr.18.45
100kr.1.31690kr.131.69
500kr.1.07702kr.538.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.0.95730kr.1,435.95
3.000kr.0.89611kr.2,688.33
4.500kr.0.86466kr.3,890.97
7.500kr.0.82914kr.6,218.55
10.500kr.0.80799kr.8,483.90
15.000kr.0.78735kr.11,810.25
37.500kr.0.74175kr.27,815.62
75.000kr.0.71336kr.53,502.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.70000
Unit Price with VAT:kr.3.37500