Yellow 590nm LED Indication - Discrete 2V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMYK81FS

DigiKey Part Number
1497-1201-2-ND - Tape & Reel (TR)
1497-1201-1-ND - Cut Tape (CT)
1497-1201-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMYK81FS
Description
LED YELLOW CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
XZMYK81FS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.30mm x 0.57mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.80mm L x 1.20mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.209
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.70000kr.2.70
10kr.1.84500kr.18.45
100kr.1.31690kr.131.69
500kr.1.07702kr.538.51
1.000kr.0.99800kr.998.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.93068kr.1,861.36
4.000kr.0.87350kr.3,494.00
6.000kr.0.84413kr.5,064.78
10.000kr.0.81095kr.8,109.50
14.000kr.0.79121kr.11,076.94
20.000kr.0.77193kr.15,438.60
50.000kr.0.72939kr.36,469.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.70000
Unit Price with VAT:kr.3.37500