
XZMYK54W-8 | |
|---|---|
DigiKey Part Number | 1497-1432-2-ND - Tape & Reel (TR) 1497-1432-1-ND - Cut Tape (CT) 1497-1432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYK54W-8 |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.41900 | kr.14.19 |
| 100 | kr.1.00100 | kr.100.10 |
| 500 | kr.0.81166 | kr.405.83 |
| 1.000 | kr.0.74917 | kr.749.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.66844 | kr.2,005.32 |
| 6.000 | kr.0.62722 | kr.3,763.32 |
| 9.000 | kr.0.60606 | kr.5,454.54 |
| 15.000 | kr.0.58214 | kr.8,732.10 |
| 21.000 | kr.0.56791 | kr.11,926.11 |
| 30.000 | kr.0.55402 | kr.16,620.60 |
| 75.000 | kr.0.52335 | kr.39,251.25 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |






