
XZMYK53W-3 | |
|---|---|
DigiKey Part Number | 1497-1192-2-ND - Tape & Reel (TR) 1497-1192-1-ND - Cut Tape (CT) 1497-1192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYK53W-3 |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMYK53W-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.96500 | kr.9.65 |
| 100 | kr.0.67390 | kr.67.39 |
| 500 | kr.0.54000 | kr.270.00 |
| 1.000 | kr.0.49556 | kr.495.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.45772 | kr.915.44 |
| 4.000 | kr.0.42546 | kr.1,701.84 |
| 6.000 | kr.0.40886 | kr.2,453.16 |
| 10.000 | kr.0.39010 | kr.3,901.00 |
| 14.000 | kr.0.37891 | kr.5,304.74 |
| 20.000 | kr.0.36799 | kr.7,359.80 |
| 50.000 | kr.0.34385 | kr.17,192.50 |
| 100.000 | kr.0.32880 | kr.32,880.00 |
| 200.000 | kr.0.31607 | kr.63,214.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |



