XZMYR155W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMOR155W

DigiKey Part Number
1497-1298-2-ND - Tape & Reel (TR)
1497-1298-1-ND - Cut Tape (CT)
1497-1298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMOR155W
Description
LED ORANGE CLEAR 2SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2.4V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZMOR155W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.65mm x 0.35mm
Voltage - Forward (Vf) (Typ)
2.4V
Current - Test
10mA
Viewing Angle
135°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
611nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
0.65mm L x 0.35mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.828
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.62000kr.2.62
10kr.1.77900kr.17.79
100kr.1.26850kr.126.85
500kr.1.03628kr.518.14
1.000kr.0.95974kr.959.74
2.000kr.0.89463kr.1,789.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.83927kr.3,357.08
8.000kr.0.79226kr.6,338.08
12.000kr.0.76816kr.9,217.92
20.000kr.0.74093kr.14,818.60
28.000kr.0.72474kr.20,292.72
40.000kr.0.70895kr.28,358.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.62000
Unit Price with VAT:kr.3.27500