Parametric Equivalent

XZMOKT53W-6 | |
|---|---|
DigiKey Part Number | 1497-XZMOKT53W-6TR-ND - Tape & Reel (TR) 1497-XZMOKT53W-6CT-ND - Cut Tape (CT) 1497-XZMOKT53W-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMOKT53W-6 |
Description | LED ORANGE CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2.05V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMOKT53W-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.28mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.97600 | kr.9.76 |
| 100 | kr.0.68030 | kr.68.03 |
| 500 | kr.0.54550 | kr.272.75 |
| 1.000 | kr.0.50080 | kr.500.80 |
| 2.000 | kr.0.46270 | kr.925.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.43023 | kr.1,720.92 |
| 8.000 | kr.0.40262 | kr.3,220.96 |
| 12.000 | kr.0.38844 | kr.4,661.28 |
| 20.000 | kr.0.37241 | kr.7,448.20 |
| 28.000 | kr.0.36287 | kr.10,160.36 |
| 40.000 | kr.0.35356 | kr.14,142.40 |
| 100.000 | kr.0.33299 | kr.33,299.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |



