Green 568nm LED Indication - Discrete 2.2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMG54W-1

DigiKey Part Number
1497-1187-2-ND - Tape & Reel (TR)
1497-1187-1-ND - Cut Tape (CT)
1497-1187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMG54W-1
Description
LED GREEN CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 568nm LED Indication - Discrete 2.2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZMG54W-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.75mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.546
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.87500kr.8.75
100kr.0.60740kr.60.74
500kr.0.48488kr.242.44
1.000kr.0.44424kr.444.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.40950kr.819.00
4.000kr.0.37993kr.1,519.72
6.000kr.0.36472kr.2,188.32
10.000kr.0.34749kr.3,474.90
14.000kr.0.33723kr.4,721.22
20.000kr.0.32721kr.6,544.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750