
XZMG53W-1 | |
|---|---|
DigiKey Part Number | 1497-1186-2-ND - Tape & Reel (TR) 1497-1186-1-ND - Cut Tape (CT) 1497-1186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMG53W-1 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMG53W-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.84900 | kr.8.49 |
| 100 | kr.0.59090 | kr.59.09 |
| 500 | kr.0.47144 | kr.235.72 |
| 1.000 | kr.0.43171 | kr.431.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.39776 | kr.795.52 |
| 4.000 | kr.0.36879 | kr.1,475.16 |
| 6.000 | kr.0.35390 | kr.2,123.40 |
| 10.000 | kr.0.33704 | kr.3,370.40 |
| 14.000 | kr.0.32699 | kr.4,577.86 |
| 20.000 | kr.0.31718 | kr.6,343.60 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |








