
XZMEKXMYK161W | |
|---|---|
DigiKey Part Number | 1497-XZMEKXMYK161WTR-ND - Tape & Reel (TR) 1497-XZMEKXMYK161WCT-ND - Cut Tape (CT) 1497-XZMEKXMYK161WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMEKXMYK161W |
Description | 2.5X0.7MM RED/YEL RT ANGLE SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 621nm Red, 590nm Yellow LED Indication - Discrete 2V Red, 2V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.10mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 590nm Yellow | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 1.00mm W | |
Height (Max) | 0.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.03000 | kr.5.03 |
| 10 | kr.3.48900 | kr.34.89 |
| 100 | kr.2.54780 | kr.254.78 |
| 500 | kr.2.12746 | kr.1,063.73 |
| 1.000 | kr.1.98976 | kr.1,989.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.81279 | kr.5,438.37 |
| 6.000 | kr.1.72271 | kr.10,336.26 |
| 9.000 | kr.1.67655 | kr.15,088.95 |
| 15.000 | kr.1.62445 | kr.24,366.75 |
| 21.000 | kr.1.59347 | kr.33,462.87 |
| 30.000 | kr.1.56327 | kr.46,898.10 |
| Unit Price without VAT: | kr.5.03000 |
|---|---|
| Unit Price with VAT: | kr.6.28750 |

