XZMEDGCBD56W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMEDGCBD56W

DigiKey Part Number
1497-1378-2-ND - Tape & Reel (TR)
1497-1378-1-ND - Cut Tape (CT)
1497-1378-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMEDGCBD56W
Description
LED RGB CLEAR 4SMD R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZMEDGCBD56W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V Red, 3.3V Green, 3.3V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm Red, 515nm Green, 460nm Blue
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 1.50mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.827
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.03000kr.5.03
10kr.3.48900kr.34.89
100kr.2.54780kr.254.78
500kr.2.12746kr.1,063.73
1.000kr.1.98976kr.1,989.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.87279kr.3,745.58
4.000kr.1.77357kr.7,094.28
6.000kr.1.72271kr.10,336.26
10.000kr.1.66527kr.16,652.70
14.000kr.1.63112kr.22,835.68
20.000kr.1.59781kr.31,956.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.03000
Unit Price with VAT:kr.6.28750