
XZMECBDDG45SHTA | |
|---|---|
DigiKey Part Number | 1497-XZMECBDDG45SHTATR-ND - Tape & Reel (TR) 1497-XZMECBDDG45SHTACT-ND - Cut Tape (CT) 1497-XZMECBDDG45SHTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMECBDDG45SHTA |
Description | LED RGB CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 525nm Green, 467nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 515nm Green, 460nm Blue | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.77000 | kr.6.77 |
| 10 | kr.4.72800 | kr.47.28 |
| 100 | kr.3.50170 | kr.350.17 |
| 500 | kr.2.95448 | kr.1,477.24 |
| 1.000 | kr.2.77550 | kr.2,775.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.62354 | kr.5,247.08 |
| 4.000 | kr.2.49475 | kr.9,979.00 |
| 6.000 | kr.2.42875 | kr.14,572.50 |
| 10.000 | kr.2.35426 | kr.23,542.60 |
| 14.000 | kr.2.30998 | kr.32,339.72 |
| 20.000 | kr.2.26681 | kr.45,336.20 |
| Unit Price without VAT: | kr.6.77000 |
|---|---|
| Unit Price with VAT: | kr.8.46250 |






