Red 630nm LED Indication - Discrete 1.95V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMDK56W

DigiKey Part Number
1497-1173-2-ND - Tape & Reel (TR)
1497-1173-1-ND - Cut Tape (CT)
1497-1173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMDK56W
Description
LED RED CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZMDK56W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 674
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.80000kr.1.80
10kr.1.22800kr.12.28
100kr.0.86230kr.86.23
500kr.0.69586kr.347.93
1.000kr.0.64094kr.640.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.59404kr.1,188.08
4.000kr.0.55417kr.2,216.68
6.000kr.0.53367kr.3,202.02
10.000kr.0.51049kr.5,104.90
14.000kr.0.49669kr.6,953.66
20.000kr.0.48321kr.9,664.20
50.000kr.0.45344kr.22,672.00
100.000kr.0.43489kr.43,489.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.80000
Unit Price with VAT:kr.2.25000