Red 630nm LED Indication - Discrete 1.95V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMDK55W-3

DigiKey Part Number
1497-1172-2-ND - Tape & Reel (TR)
1497-1172-1-ND - Cut Tape (CT)
1497-1172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMDK55W-3
Description
LED RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZMDK55W-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Viewing Angle
35°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37.721
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.27300kr.12.73
100kr.0.89700kr.89.70
500kr.0.72388kr.361.94
1.000kr.0.66666kr.666.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.61793kr.1,235.86
4.000kr.0.57643kr.2,305.72
6.000kr.0.55512kr.3,330.72
10.000kr.0.53102kr.5,310.20
14.000kr.0.51666kr.7,233.24
20.000kr.0.50264kr.10,052.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500