
XZMDK54W-8 | |
|---|---|
DigiKey Part Number | 1497-1431-2-ND - Tape & Reel (TR) 1497-1431-1-ND - Cut Tape (CT) 1497-1431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDK54W-8 |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.00000 | kr.2.00 |
| 10 | kr.1.35500 | kr.13.55 |
| 100 | kr.0.95590 | kr.95.59 |
| 500 | kr.0.77412 | kr.387.06 |
| 1.000 | kr.0.71402 | kr.714.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.63638 | kr.1,909.14 |
| 6.000 | kr.0.59674 | kr.3,580.44 |
| 9.000 | kr.0.57640 | kr.5,187.60 |
| 15.000 | kr.0.55340 | kr.8,301.00 |
| 21.000 | kr.0.53971 | kr.11,333.91 |
| 30.000 | kr.0.52635 | kr.15,790.50 |
| 75.000 | kr.0.49685 | kr.37,263.75 |
| Unit Price without VAT: | kr.2.00000 |
|---|---|
| Unit Price with VAT: | kr.2.50000 |









