
XZM2MR53W-1 | |
|---|---|
DigiKey Part Number | 1497-1363-2-ND - Tape & Reel (TR) 1497-1363-1-ND - Cut Tape (CT) 1497-1363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2MR53W-1 |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 160° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 660nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.85mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.17000 | kr.4.17 |
| 10 | kr.2.89700 | kr.28.97 |
| 100 | kr.2.09800 | kr.209.80 |
| 500 | kr.1.73954 | kr.869.77 |
| 1.000 | kr.1.62173 | kr.1,621.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.52161 | kr.3,043.22 |
| 4.000 | kr.1.43661 | kr.5,746.44 |
| 6.000 | kr.1.39302 | kr.8,358.12 |
| 10.000 | kr.1.34379 | kr.13,437.90 |
| 14.000 | kr.1.31452 | kr.18,403.28 |
| 20.000 | kr.1.28596 | kr.25,719.20 |
| Unit Price without VAT: | kr.4.17000 |
|---|---|
| Unit Price with VAT: | kr.5.21250 |


