XZM2DG79W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2DG79W

DigiKey Part Number
1497-XZM2DG79WTR-ND - Tape & Reel (TR)
1497-XZM2DG79WCT-ND - Cut Tape (CT)
1497-XZM2DG79WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZM2DG79W
Description
LED GREEN CLEAR 2SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZM2DG79W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
3.00mm x 2.00mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
60°, 35°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
520nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.80mm L x 2.00mm W
Height (Max)
3.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.674
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.45000kr.6.45
10kr.4.49600kr.44.96
100kr.3.31920kr.331.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.79568kr.1,397.84
1.000kr.2.62438kr.2,624.38
1.500kr.2.53640kr.3,804.60
2.500kr.2.43702kr.6,092.55
3.500kr.2.37784kr.8,322.44
5.000kr.2.32012kr.11,600.60
12.500kr.2.19265kr.27,408.12
25.000kr.2.11333kr.52,833.25
Manufacturers Standard Package
Unit Price without VAT:kr.6.45000
Unit Price with VAT:kr.8.06250