XZM2DG74W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2DG74W

DigiKey Part Number
1497-1320-2-ND - Tape & Reel (TR)
1497-1320-1-ND - Cut Tape (CT)
1497-1320-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZM2DG74W
Description
LED GREEN CLEAR 2SMD R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZM2DG74W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
1.70mm x 0.60mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
520nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
2.10mm L x 1.00mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.837
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.45000kr.6.45
10kr.4.49600kr.44.96
100kr.3.31920kr.331.92
500kr.2.79568kr.1,397.84
1.000kr.2.62438kr.2,624.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.47896kr.4,957.92
4.000kr.2.35565kr.9,422.60
6.000kr.2.29248kr.13,754.88
10.000kr.2.22116kr.22,211.60
14.000kr.2.17877kr.30,502.78
20.000kr.2.13742kr.42,748.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.45000
Unit Price with VAT:kr.8.06250