
XZM2DG53W-6 | |
|---|---|
DigiKey Part Number | 1497-1308-2-ND - Tape & Reel (TR) 1497-1308-1-ND - Cut Tape (CT) 1497-1308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2DG53W-6 |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.28mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.4.48200 | kr.44.82 |
| 100 | kr.3.30570 | kr.330.57 |
| 500 | kr.2.78186 | kr.1,390.93 |
| 1.000 | kr.2.61043 | kr.2,610.43 |
| 2.000 | kr.2.46493 | kr.4,929.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.34155 | kr.9,366.20 |
| 8.000 | kr.2.23705 | kr.17,896.40 |
| 12.000 | kr.2.18352 | kr.26,202.24 |
| 20.000 | kr.2.12315 | kr.42,463.00 |
| 28.000 | kr.2.08727 | kr.58,443.56 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |





