
XZM2CYK54WA-8 | |
|---|---|
DigiKey Part Number | 1497-1451-2-ND - Tape & Reel (TR) 1497-1451-1-ND - Cut Tape (CT) 1497-1451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CYK54WA-8 |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CYK54WA-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.45100 | kr.24.51 |
| 100 | kr.1.76340 | kr.176.34 |
| 500 | kr.1.45538 | kr.727.69 |
| 1.000 | kr.1.35411 | kr.1,354.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.22376 | kr.3,671.28 |
| 6.000 | kr.1.15735 | kr.6,944.10 |
| 9.000 | kr.1.12329 | kr.10,109.61 |
| 15.000 | kr.1.08484 | kr.16,272.60 |
| 21.000 | kr.1.06197 | kr.22,301.37 |
| 30.000 | kr.1.03967 | kr.31,190.10 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |





