Yellow 590nm LED Indication - Discrete 2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2CYK45WT

DigiKey Part Number
1497-1325-2-ND - Tape & Reel (TR)
1497-1325-1-ND - Cut Tape (CT)
1497-1325-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZM2CYK45WT
Description
LED YELLOW CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
XZM2CYK45WT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.210
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.67000kr.3.67
10kr.2.52100kr.25.21
100kr.1.81450kr.181.45
500kr.1.49690kr.748.45
1.000kr.1.39261kr.1,392.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.30394kr.2,607.88
4.000kr.1.22861kr.4,914.44
6.000kr.1.18997kr.7,139.82
10.000kr.1.14632kr.11,463.20
14.000kr.1.12035kr.15,684.90
20.000kr.1.09501kr.21,900.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.67000
Unit Price with VAT:kr.4.58750