Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2CYK168WA

DigiKey Part Number
1497-1476-2-ND - Tape & Reel (TR)
1497-1476-1-ND - Cut Tape (CT)
1497-1476-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZM2CYK168WA
Description
LED YLW CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZM2CYK168WA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
0.95mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.80mm L x 1.50mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.415
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.86600kr.28.66
100kr.2.07510kr.207.51
500kr.1.72054kr.860.27
1.000kr.1.60402kr.1,604.02
2.000kr.1.50499kr.3,009.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.42092kr.5,683.68
8.000kr.1.34966kr.10,797.28
12.000kr.1.31314kr.15,757.68
20.000kr.1.27191kr.25,438.20
28.000kr.1.24741kr.34,927.48
40.000kr.1.22351kr.48,940.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000