
XZM2ACY105S | |
|---|---|
DigiKey Part Number | 1497-1151-2-ND - Tape & Reel (TR) 1497-1151-1-ND - Cut Tape (CT) 1497-1151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2ACY105S |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.50mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.22100 | kr.32.21 |
| 100 | kr.2.34820 | kr.234.82 |
| 500 | kr.1.95626 | kr.978.13 |
| 1.000 | kr.1.82760 | kr.1,827.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.71829 | kr.3,436.58 |
| 4.000 | kr.1.62557 | kr.6,502.28 |
| 6.000 | kr.1.57803 | kr.9,468.18 |
| 10.000 | kr.1.52433 | kr.15,243.30 |
| 14.000 | kr.1.49241 | kr.20,893.74 |
| 20.000 | kr.1.46127 | kr.29,225.40 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

