
XZFMYK05A | |
|---|---|
DigiKey Part Number | 1497-1103-2-ND - Tape & Reel (TR) 1497-1103-1-ND - Cut Tape (CT) 1497-1103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFMYK05A |
Description | DISPLAY 7-SEG 0.2" SGL YLW 10SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 1.95V 10mA 0.394" H x 0.272" W x 0.118" D (10.00mm x 6.90mm x 3.00mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFMYK05A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.394" H x 0.272" W x 0.118" D (10.00mm x 6.90mm x 3.00mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 10mA | |
Millicandela Rating | 50mcd | |
Wavelength - Peak | 590nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.90000 | kr.18.90 |
| 10 | kr.13.76000 | kr.137.60 |
| 100 | kr.10.69440 | kr.1,069.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | kr.9.17155 | kr.5,961.51 |
| 1.300 | kr.8.75925 | kr.11,387.02 |
| 1.950 | kr.8.54804 | kr.16,668.68 |
| 3.250 | kr.8.30983 | kr.27,006.95 |
| 4.550 | kr.8.16823 | kr.37,165.45 |
| 6.500 | kr.8.03021 | kr.52,196.37 |
| Unit Price without VAT: | kr.18.90000 |
|---|---|
| Unit Price with VAT: | kr.23.62500 |

