Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3V 10mA 0.591" H x 0.358" W x 0.157" D (15.00mm x 9.10mm x 4.00mm) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZFCBD10A

DigiKey Part Number
1497-XZFCBD10ATR-ND - Tape & Reel (TR)
1497-XZFCBD10ACT-ND - Cut Tape (CT)
1497-XZFCBD10ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZFCBD10A
Description
0.4" BLUE CA SMD LED DISPLAY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3V 10mA 0.591" H x 0.358" W x 0.157" D (15.00mm x 9.10mm x 4.00mm) 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.591" H x 0.358" W x 0.157" D (15.00mm x 9.10mm x 4.00mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Blue
Voltage - Forward (Vf) (Typ)
3V
Current - Test
10mA
Millicandela Rating
8.79mcd
Wavelength - Peak
460nm
Power Dissipation (Max)
120mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.265
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.12000kr.22.12
10kr.16.17100kr.161.71
100kr.12.63820kr.1,263.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.11.26858kr.4,507.43
800kr.10.73585kr.8,588.68
1.200kr.10.46295kr.12,555.54
2.000kr.10.15503kr.20,310.06
2.800kr.9.97192kr.27,921.38
4.000kr.9.79350kr.39,174.00
Manufacturers Standard Package
Unit Price without VAT:kr.22.12000
Unit Price with VAT:kr.27.65000