
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.50mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.39673 | kr.2,793.46 |
| 4.000 | kr.1.31788 | kr.5,271.52 |
| 6.000 | kr.1.27743 | kr.7,664.58 |
| 10.000 | kr.1.23176 | kr.12,317.60 |
| 14.000 | kr.1.20459 | kr.16,864.26 |
| 20.000 | kr.1.17809 | kr.23,561.80 |
| 50.000 | kr.1.11959 | kr.55,979.50 |
| Unit Price without VAT: | kr.1.39673 |
|---|---|
| Unit Price with VAT: | kr.1.74591 |

