
XZFBAMERKK172W | |
|---|---|
DigiKey Part Number | 1497-XZFBAMERKK172WTR-ND - Tape & Reel (TR) 1497-XZFBAMERKK172WCT-ND - Cut Tape (CT) 1497-XZFBAMERKK172WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFBAMERKK172W |
Description | 0.65X0.65MM BI-COLOR BLUE/RED SM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 468nm Blue, 624nm Red LED Indication - Discrete 2.9V Blue, 1.95V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.65mm | |
Voltage - Forward (Vf) (Typ) | 2.9V Blue, 1.95V Red | |
Current - Test | 5mA Blue, 5mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 463nm Blue, 632nm Red | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.65mm L x 0.65mm W | |
Height (Max) | 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.41900 | kr.44.19 |
| 100 | kr.3.26260 | kr.326.26 |
| 500 | kr.2.74800 | kr.1,374.00 |
| 1.000 | kr.2.57962 | kr.2,579.62 |
| 2.000 | kr.2.43669 | kr.4,873.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.31548 | kr.9,261.92 |
| 8.000 | kr.2.21285 | kr.17,702.80 |
| 12.000 | kr.2.16029 | kr.25,923.48 |
| 20.000 | kr.2.10097 | kr.42,019.40 |
| 28.000 | kr.2.06573 | kr.57,840.44 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

