XZFAMDK10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZFAMDK10A

DigiKey Part Number
XZFAMDK10A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XZFAMDK10A
Description
DISPLAY 14SEG 0.4" SGL RED 16SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 14-Segment, Alphanumeric 1 Character Common Anode 1.85V 10mA 0.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm) 16-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZFAMDK10A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Characters
1
Size / Dimension
0.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
14-Segment, Alphanumeric
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
10mA
Millicandela Rating
8mcd
Wavelength - Peak
645nm
Power Dissipation (Max)
75mW
Package / Case
16-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.16.17360kr.6,469.44
800kr.15.47944kr.12,383.55
1.200kr.15.12400kr.18,148.80
2.000kr.14.72301kr.29,446.02
2.800kr.14.48469kr.40,557.13
4.000kr.14.25248kr.57,009.92
Manufacturers Standard Package
Unit Price without VAT:kr.16.17360
Unit Price with VAT:kr.20.21700