
XZDGK56W-1 | |
|---|---|
DigiKey Part Number | 1497-1494-2-ND - Tape & Reel (TR) 1497-1494-1-ND - Cut Tape (CT) 1497-1494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDGK56W-1 |
Description | LED GREEN CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZDGK56W-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.97000 | kr.2.97 |
| 10 | kr.2.04100 | kr.20.41 |
| 100 | kr.1.45930 | kr.145.93 |
| 500 | kr.1.19814 | kr.599.07 |
| 1.000 | kr.1.11213 | kr.1,112.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.03892 | kr.2,077.84 |
| 4.000 | kr.0.97671 | kr.3,906.84 |
| 6.000 | kr.0.94479 | kr.5,668.74 |
| 10.000 | kr.0.90873 | kr.9,087.30 |
| 14.000 | kr.0.88727 | kr.12,421.78 |
| 20.000 | kr.0.86633 | kr.17,326.60 |
| 50.000 | kr.0.82010 | kr.41,005.00 |
| Unit Price without VAT: | kr.2.97000 |
|---|---|
| Unit Price with VAT: | kr.3.71250 |




