
XZDGK53W-8ST | |
---|---|
DigiKey Part Number | 1497-1425-2-ND - Tape & Reel (TR) 1497-1425-1-ND - Cut Tape (CT) 1497-1425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDGK53W-8ST |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.07000 | kr.3.07 |
10 | kr.2.11800 | kr.21.18 |
100 | kr.1.51940 | kr.151.94 |
500 | kr.1.24838 | kr.624.19 |
1.000 | kr.1.15910 | kr.1,159.10 |
2.000 | kr.1.08323 | kr.2,166.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.01877 | kr.4,075.08 |
8.000 | kr.0.96408 | kr.7,712.64 |
12.000 | kr.0.93604 | kr.11,232.48 |
20.000 | kr.0.90438 | kr.18,087.60 |
28.000 | kr.0.88555 | kr.24,795.40 |
40.000 | kr.0.86720 | kr.34,688.00 |
Unit Price without VAT: | kr.3.07000 |
---|---|
Unit Price with VAT: | kr.3.83750 |