
XZDG78W | |
|---|---|
DigiKey Part Number | 1497-1130-2-ND - Tape & Reel (TR) 1497-1130-1-ND - Cut Tape (CT) 1497-1130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDG78W |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 1209 (3224 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.90000 | kr.3.90 |
| 10 | kr.2.67500 | kr.26.75 |
| 100 | kr.1.93540 | kr.193.54 |
| 500 | kr.1.60268 | kr.801.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.43705 | kr.2,155.57 |
| 3.000 | kr.1.35258 | kr.4,057.74 |
| 4.500 | kr.1.30921 | kr.5,891.44 |
| 7.500 | kr.1.26024 | kr.9,451.80 |
| 10.500 | kr.1.23109 | kr.12,926.44 |
| 15.000 | kr.1.20267 | kr.18,040.05 |
| 37.500 | kr.1.13991 | kr.42,746.62 |
| Unit Price without VAT: | kr.3.90000 |
|---|---|
| Unit Price with VAT: | kr.4.87500 |

