
XZDG74W | |
|---|---|
DigiKey Part Number | 1497-1129-2-ND - Tape & Reel (TR) 1497-1129-1-ND - Cut Tape (CT) 1497-1129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDG74W |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.90000 | kr.3.90 |
| 10 | kr.2.67500 | kr.26.75 |
| 100 | kr.1.93540 | kr.193.54 |
| 500 | kr.1.60268 | kr.801.34 |
| 1.000 | kr.1.49331 | kr.1,493.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.40032 | kr.2,800.64 |
| 4.000 | kr.1.32139 | kr.5,285.56 |
| 6.000 | kr.1.28090 | kr.7,685.40 |
| 10.000 | kr.1.23518 | kr.12,351.80 |
| 14.000 | kr.1.20798 | kr.16,911.72 |
| 20.000 | kr.1.18145 | kr.23,629.00 |
| 50.000 | kr.1.12290 | kr.56,145.00 |
| Unit Price without VAT: | kr.3.90000 |
|---|---|
| Unit Price with VAT: | kr.4.87500 |

