
XZCMDKMYKDGK161W | |
|---|---|
DigiKey Part Number | 1497-XZCMDKMYKDGK161WTR-ND - Tape & Reel (TR) 1497-XZCMDKMYKDGK161WCT-ND - Cut Tape (CT) 1497-XZCMDKMYKDGK161WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCMDKMYKDGK161W |
Description | 2.5X0.7MM LC RYG RT ANGLE SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green, Red, Yellow 525nm Green, 630nm Red, 590nm Yellow LED Indication - Discrete 2.65V Green, 1.75V Red, 1.85V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.10mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 2.65V Green, 1.75V Red, 1.85V Yellow | |
Current - Test | 2mA Green, 2mA Red, 2mA Yellow | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm Green, 645nm Red, 590nm Yellow | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 1.00mm W | |
Height (Max) | 0.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.90000 | kr.6.90 |
| 10 | kr.4.85700 | kr.48.57 |
| 100 | kr.3.59850 | kr.359.85 |
| 500 | kr.3.03886 | kr.1,519.43 |
| 1.000 | kr.2.85574 | kr.2,855.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.62070 | kr.7,862.10 |
| 6.000 | kr.2.50121 | kr.15,007.26 |
| 9.000 | kr.2.44000 | kr.21,960.00 |
| 15.000 | kr.2.37095 | kr.35,564.25 |
| 21.000 | kr.2.32991 | kr.48,928.11 |
| Unit Price without VAT: | kr.6.90000 |
|---|---|
| Unit Price with VAT: | kr.8.62500 |



