
XZCM2MOK54WA-1VF | |
|---|---|
DigiKey Part Number | 1497-XZCM2MOK54WA-1VFTR-ND - Tape & Reel (TR) 1497-XZCM2MOK54WA-1VFCT-ND - Cut Tape (CT) 1497-XZCM2MOK54WA-1VFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCM2MOK54WA-1VF |
Description | LED ORANGE CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.8V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 611nm |
Lens Transparency Clear | Package / Case 0805 (2012 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 2.00mm L x 1.25mm W |
Lens Size 1.30mm x 1.25mm | Height (Max) 0.85mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP631-O | QT Brightek (QTB) | 745 | 1516-1086-1-ND | kr.0.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.95000 | kr.2.95 |
| 10 | kr.2.03200 | kr.20.32 |
| 100 | kr.1.45310 | kr.145.31 |
| 500 | kr.1.19124 | kr.595.62 |
| 1.000 | kr.1.10496 | kr.1,104.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.03150 | kr.2,063.00 |
| 4.000 | kr.0.96910 | kr.3,876.40 |
| 6.000 | kr.0.93706 | kr.5,622.36 |
| 10.000 | kr.0.90087 | kr.9,008.70 |
| 14.000 | kr.0.87933 | kr.12,310.62 |
| 20.000 | kr.0.85832 | kr.17,166.40 |
| Unit Price without VAT: | kr.2.95000 |
|---|---|
| Unit Price with VAT: | kr.3.68750 |







