
XZCM2CYK54WA-1VF | |
|---|---|
DigiKey Part Number | 1497-XZCM2CYK54WA-1VFTR-ND - Tape & Reel (TR) 1497-XZCM2CYK54WA-1VFCT-ND - Cut Tape (CT) 1497-XZCM2CYK54WA-1VFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCM2CYK54WA-1VF |
Description | LED YELLOW CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 590nm |
Lens Transparency Clear | Package / Case 0805 (2012 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 2.00mm L x 1.25mm W |
Lens Size 1.30mm x 1.25mm | Height (Max) 0.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.21900 | kr.22.19 |
| 100 | kr.1.59200 | kr.159.20 |
| 500 | kr.1.30922 | kr.654.61 |
| 1.000 | kr.1.21614 | kr.1,216.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.02024 | kr.2,040.48 |
| 4.000 | kr.0.95851 | kr.3,834.04 |
| 6.000 | kr.0.92682 | kr.5,560.92 |
| 10.000 | kr.0.89103 | kr.8,910.30 |
| 14.000 | kr.0.86973 | kr.12,176.22 |
| 20.000 | kr.0.84894 | kr.16,978.80 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |






