Red 625nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZCM2CRK53WA-8VF

DigiKey Part Number
1497-XZCM2CRK53WA-8VFTR-ND - Tape & Reel (TR)
1497-XZCM2CRK53WA-8VFCT-ND - Cut Tape (CT)
1497-XZCM2CRK53WA-8VFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZCM2CRK53WA-8VF
Description
LED RED CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZCM2CRK53WA-8VF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.8V
Mfr
Current - Test
2mA
Series
Viewing Angle
60°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
640nm
Configuration
Independent
Package / Case
0603 (1608 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
1.10mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
0.35mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32.729
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.90200kr.19.02
100kr.1.35680kr.135.68
500kr.1.11014kr.555.07
1.000kr.1.02892kr.1,028.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.95972kr.1,919.44
4.000kr.0.90092kr.3,603.68
6.000kr.0.87074kr.5,224.44
10.000kr.0.83663kr.8,366.30
14.000kr.0.81633kr.11,428.62
20.000kr.0.79653kr.15,930.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750