XZCM2CRK53WA-1VF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZCM2CRK53WA-1VF

DigiKey Part Number
1497-XZCM2CRK53WA-1VFTR-ND - Tape & Reel (TR)
1497-XZCM2CRK53WA-1VFCT-ND - Cut Tape (CT)
1497-XZCM2CRK53WA-1VFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZCM2CRK53WA-1VF
Description
LED RED CLEAR 0603 SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
640nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.642
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.2.13800kr.21.38
100kr.1.53280kr.153.28
500kr.1.25990kr.629.95
1.000kr.1.17005kr.1,170.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.09360kr.2,187.20
4.000kr.1.02866kr.4,114.64
6.000kr.0.99533kr.5,971.98
10.000kr.0.95766kr.9,576.60
14.000kr.0.93526kr.13,093.64
20.000kr.0.91340kr.18,268.00
50.000kr.0.86514kr.43,257.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500